C1206X153J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥20.08550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.43360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.87250
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X153J5REC7210

DigiKey Part Number
C1206X153J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X153J5REC7210
Description
CAP CER 1206 15NF 50V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X153J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X153J5RECAUTOKEMET0C1206X153J5RECAUTO-ND¥20.08550Parametric Equivalent
C1206X153J5RECAUTO7210KEMET0C1206X153J5RECAUTO7210-ND¥18.43360Parametric Equivalent
C1206X153J5RECTUKEMET0399-C1206X153J5RECTUTR-ND¥18.87250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥17.30560¥173,056
Manufacturers Standard Package
Unit Price without JCT:¥17.30560
Unit Price with JCT:¥19.03616