Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X139D5HACAUTO | |
|---|---|
DigiKey Part Number | C1206X139D5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X139D5HACAUTO |
Description | CAP CER 1206 1.3PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.5pF 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X139D5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X139B1HACAUTO | KEMET | 0 | C1206X139B1HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X139B5HACAUTO | KEMET | 0 | C1206X139B5HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X139C1HACAUTO | KEMET | 0 | C1206X139C1HACAUTO-ND | ¥9.13275 | Upgrade |
| C1206X139C5HACAUTO | KEMET | 0 | C1206X139C5HACAUTO-ND | ¥8.89550 | Upgrade |
| C1206X139D1HACAUTO | KEMET | 0 | C1206X139D1HACAUTO-ND | ¥7.77800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.77800 | ¥31,112 |
| Unit Price without JCT: | ¥7.77800 |
|---|---|
| Unit Price with JCT: | ¥8.55580 |


