
C1206X132F1HACAUTO | |
|---|---|
DigiKey Part Number | C1206X132F1HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X132F1HACAUTO |
Description | CAP CER 1206 1.3NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X132F1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.18325 | ¥96,733 |
| Unit Price without JCT: | ¥24.18325 |
|---|---|
| Unit Price with JCT: | ¥26.60158 |

