Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206X123J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X123J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X123J3JACTU |
Description | CAP CER 0.012UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X123J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X123F3JACTU | KEMET | 0 | 399-C1206X123F3JACTUTR-ND | ¥152.44950 | Upgrade |
| C1206X123F5JACTU | KEMET | 0 | 399-C1206X123F5JACTUTR-ND | ¥152.61400 | Upgrade |
| C1206X123G3JACTU | KEMET | 0 | 399-C1206X123G3JACTUTR-ND | ¥48.29675 | Upgrade |
| C1206X123G5JACTU | KEMET | 0 | 399-C1206X123G5JACTUTR-ND | ¥48.34125 | Upgrade |
| C1206X123J5JACTU | KEMET | 0 | 399-C1206X123J5JACTUTR-ND | ¥35.04900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥35.00325 | ¥140,013 |
| Unit Price without JCT: | ¥35.00325 |
|---|---|
| Unit Price with JCT: | ¥38.50358 |


