C1206X121K5HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.99650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.20950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.90800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.55075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥8.05700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.84350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.81650
Datasheet
120 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X121K5HACAUTO

DigiKey Part Number
C1206X121K5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X121K5HACAUTO
Description
CAP CER 1206 120PF 50V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X121K5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥7.04463¥56,357
Unit Price without JCT:¥7.04463
Unit Price with JCT:¥7.74909