10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106M3RACTU

DigiKey Part Number
399-15732-2-ND - Tape & Reel (TR)
399-15732-1-ND - Cut Tape (CT)
399-15732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X106M3RACTU
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.077" (1.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,119
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥118.30000¥1,183
50¥92.46000¥4,623
100¥84.49000¥8,449
500¥70.99200¥35,496
1,000¥66.81800¥66,818
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥63.38400¥126,768
4,000¥60.55725¥242,229
6,000¥59.14067¥354,844
10,000¥57.57080¥575,708
14,000¥56.65329¥793,146
20,000¥55.77000¥1,115,400
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000