Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X104M8HACAUTO | |
|---|---|
DigiKey Part Number | C1206X104M8HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104M8HACAUTO |
Description | CAP CER 0.1UF 10V X8R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104M8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104F4HACAUTO | KEMET | 0 | C1206X104F4HACAUTO-ND | ¥86.24700 | Upgrade |
| C1206X104F8HACAUTO | KEMET | 0 | C1206X104F8HACAUTO-ND | ¥86.24700 | Upgrade |
| C1206X104G4HACAUTO | KEMET | 0 | C1206X104G4HACAUTO-ND | ¥64.62300 | Upgrade |
| C1206X104G8HACAUTO | KEMET | 0 | C1206X104G8HACAUTO-ND | ¥38.63550 | Upgrade |
| C1206X104J4HACAUTO | KEMET | 0 | C1206X104J4HACAUTO-ND | ¥38.75700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥21.63650 | ¥43,273 |
| Unit Price without JCT: | ¥21.63650 |
|---|---|
| Unit Price with JCT: | ¥23.80015 |


