Upgrade
Upgrade
Upgrade
Similar
Similar



C1206X104K5JACAUTO | |
|---|---|
DigiKey Part Number | C1206X104K5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104K5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104F5JACAUTO | KEMET | 0 | C1206X104F5JACAUTO-ND | ¥258.63400 | Upgrade |
| C1206X104G5JACAUTO | KEMET | 0 | C1206X104G5JACAUTO-ND | ¥47.82360 | Upgrade |
| C1206X104J5JACAUTO | KEMET | 0 | C1206X104J5JACAUTO-ND | ¥35.10640 | Upgrade |
| C1206X104K2RACAUTO | KEMET | 62,954 | 399-12986-1-ND | ¥135.00000 | Similar |
| CGA5H2X8R2A104K115AE | TDK | 0 | 445-173724-1-ND | ¥80.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥33.56400 | ¥83,910 |
| Unit Price without JCT: | ¥33.56400 |
|---|---|
| Unit Price with JCT: | ¥36.92040 |




