
C1206X104J8HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104J8HACTUTR-ND - Tape & Reel (TR) 399-C1206X104J8HACTUCT-ND - Cut Tape (CT) 399-C1206X104J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104J8HACTU |
Description | CAP CER 0.1UF 10V X8R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥75.30000 | ¥753 |
| 50 | ¥57.44000 | ¥2,872 |
| 100 | ¥51.93000 | ¥5,193 |
| 500 | ¥42.66600 | ¥21,333 |
| 1,000 | ¥39.80000 | ¥39,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥37.44150 | ¥74,883 |
| 4,000 | ¥35.50025 | ¥142,001 |
| 6,000 | ¥34.52817 | ¥207,169 |
| 10,000 | ¥33.45050 | ¥334,505 |
| 14,000 | ¥32.82057 | ¥459,488 |
| 20,000 | ¥32.21440 | ¥644,288 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

