
C1206X104G4HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104G4HACTUTR-ND - Tape & Reel (TR) 399-C1206X104G4HACTUCT-ND - Cut Tape (CT) 399-C1206X104G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104G4HACTU |
Description | CAP CER 0.1UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥118.30000 | ¥1,183 |
| 50 | ¥92.44000 | ¥4,622 |
| 100 | ¥84.46000 | ¥8,446 |
| 500 | ¥70.96200 | ¥35,481 |
| 1,000 | ¥66.79200 | ¥66,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥63.35850 | ¥126,717 |
| 4,000 | ¥60.53225 | ¥242,129 |
| 6,000 | ¥59.11667 | ¥354,700 |
| 10,000 | ¥57.54720 | ¥575,472 |
| 14,000 | ¥56.62950 | ¥792,813 |
| 20,000 | ¥55.74670 | ¥1,114,934 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

