Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

C1206X103K2RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206X103K2RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103K2RACAUTO7210 |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K2RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103K2RACAUTO | KEMET | 2,784 | 399-C1206X103K2RACAUTOCT-ND | ¥0.57000 | Parametric Equivalent |
| C1206X103K2RECAUTO | KEMET | 0 | 399-17863-2-ND | ¥0.15747 | Parametric Equivalent |
| C1206X103K2RECAUTO7210 | KEMET | 0 | C1206X103K2RECAUTO7210-ND | ¥0.08726 | Parametric Equivalent |
| 12062C103K4Z2A | KYOCERA AVX | 1,775 | 478-KAF31BR72D103KTCT-ND | ¥0.40000 | Direct |
| 12062C103K4Z4A | KYOCERA AVX | 0 | 478-KAF31BR72D103KMTR-ND | ¥0.08448 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥24.71780 | ¥247,178 |
| Unit Price without JCT: | ¥24.71780 |
|---|---|
| Unit Price with JCT: | ¥27.18958 |





