
C1206X103GAGEC7210 | |
---|---|
DigiKey Part Number | C1206X103GAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103GAGEC7210 |
Description | CAP CER 1206 10NF 250V C0G 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103GAGEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥48.75450 | ¥487,545 |
Unit Price without JCT: | ¥48.75450 |
---|---|
Unit Price with JCT: | ¥53.62995 |