Parametric Equivalent
Parametric Equivalent

C1206X102J2GECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X102J2GECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X102J2GECAUTO7210 |
Description | CAP CER 1206 1NF 200V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J2GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102J2GACAUTO | KEMET | 0 | 399-C1206X102J2GACAUTOTR-ND | ¥48.71775 | Parametric Equivalent |
| C1206X102J2GECAUTO | KEMET | 0 | C1206X102J2GECAUTO-ND | ¥39.06775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥36.16560 | ¥361,656 |
| Unit Price without JCT: | ¥36.16560 |
|---|---|
| Unit Price with JCT: | ¥39.78216 |



