0.018 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206V183KDRACTU

DigiKey Part Number
399-16542-2-ND - Tape & Reel (TR)
399-16542-1-ND - Cut Tape (CT)
399-16542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206V183KDRACTU
Description
CAP CER 0.018UF 1KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206V183KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,177
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥177.00000¥177
10¥113.60000¥1,136
50¥88.54000¥4,427
100¥80.81000¥8,081
500¥67.77800¥33,889
1,000¥63.74700¥63,747
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥60.42900¥120,858
4,000¥57.69775¥230,791
6,000¥56.32983¥337,979
10,000¥54.81290¥548,129
14,000¥53.92607¥754,965
20,000¥53.07270¥1,061,454
Manufacturers Standard Package
Unit Price without JCT:¥177.00000
Unit Price with JCT:¥194.70000