1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J224K5RACTU

DigiKey Part Number
399-C1206J224K5RACTUTR-ND - Tape & Reel (TR)
399-C1206J224K5RACTUCT-ND - Cut Tape (CT)
399-C1206J224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥116.00000¥116
10¥72.80000¥728
100¥50.48000¥5,048
1,000¥38.85500¥38,855
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥34.73450¥138,938
8,000¥33.20288¥265,623
12,000¥32.43558¥389,227
20,000¥31.58520¥631,704
28,000¥31.08771¥870,456
40,000¥30.60930¥1,224,372
Manufacturers Standard Package
Unit Price without JCT:¥116.00000
Unit Price with JCT:¥127.60000