
C1206C825K4PACTU | |
|---|---|
DigiKey Part Number | 399-17488-2-ND - Tape & Reel (TR) 399-17488-1-ND - Cut Tape (CT) 399-17488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C825K4PACTU |
Description | CAP CER 8.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥110.50000 | ¥1,105 |
| 50 | ¥86.06000 | ¥4,303 |
| 100 | ¥78.51000 | ¥7,851 |
| 500 | ¥65.75200 | ¥32,876 |
| 1,000 | ¥61.80800 | ¥61,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥58.56200 | ¥117,124 |
| 4,000 | ¥55.88900 | ¥223,556 |
| 6,000 | ¥54.55017 | ¥327,301 |
| 10,000 | ¥53.06620 | ¥530,662 |
| 14,000 | ¥52.19857 | ¥730,780 |
| 20,000 | ¥51.36355 | ¥1,027,271 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

