C1206C823J3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥174.70975
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥183.72600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥56.01250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥59.27520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥43.39040
Datasheet
0.082 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C823J3JACAUTO

DigiKey Part Number
C1206C823J3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C823J3JACAUTO
Description
CAP CER 0.082UF 25V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823J3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C823F3JACAUTOKEMET0C1206C823F3JACAUTO-ND¥174.70975Upgrade
C1206C823F5JACAUTOKEMET0C1206C823F5JACAUTO-ND¥183.72600Upgrade
C1206C823G3JACAUTOKEMET0C1206C823G3JACAUTO-ND¥56.01250Upgrade
C1206C823G5JACAUTOKEMET0C1206C823G5JACAUTO-ND¥59.27520Upgrade
C1206C823J5JACAUTOKEMET0C1206C823J5JACAUTO-ND¥43.39040Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥40.90500¥163,620
Manufacturers Standard Package
Unit Price without JCT:¥40.90500
Unit Price with JCT:¥44.99550