
C1206C820KCGACTU | |
---|---|
DigiKey Part Number | 399-16541-2-ND - Tape & Reel (TR) 399-16541-1-ND - Cut Tape (CT) 399-16541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820KCGACTU |
Description | CAP CER 82PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820KCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥146.00000 | ¥146 |
10 | ¥92.90000 | ¥929 |
50 | ¥72.06000 | ¥3,603 |
100 | ¥65.63000 | ¥6,563 |
500 | ¥54.74000 | ¥27,370 |
1,000 | ¥51.37600 | ¥51,376 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥47.82480 | ¥119,562 |
5,000 | ¥45.68420 | ¥228,421 |
7,500 | ¥44.61187 | ¥334,589 |
12,500 | ¥43.42304 | ¥542,788 |
17,500 | ¥42.72783 | ¥747,737 |
25,000 | ¥42.05924 | ¥1,051,481 |
30,000 | ¥41.74230 | ¥1,252,269 |
Unit Price without JCT: | ¥146.00000 |
---|---|
Unit Price with JCT: | ¥160.60000 |