
C1206C752G4HACAUTO | |
---|---|
cms-digikey-product-number | C1206C752G4HACAUTO-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1206C752G4HACAUTO |
cms-description | CAP CER 1206 7.5NF 16V ULTRA STA |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 7500 pF ±2% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1206C752G4HACAUTO Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4,000 | ¥7.98100 | ¥31,924 |
Unit Price without JCT: | ¥7.98100 |
---|---|
Unit Price with JCT: | ¥8.77910 |