Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1206C750G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C750G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C750G5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C750G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C750F5GACTU | KEMET | 2,804 | 399-C1206C750F5GACTUCT-ND | ¥278.00000 | Upgrade |
| 12065A750GAT2A | KYOCERA AVX | 0 | 12065A750GAT2A-ND | ¥33.87325 | Direct |
| 12061A750FAT2A | KYOCERA AVX | 0 | 12061A750FAT2A-ND | ¥40.83525 | Upgrade |
| 12061A750GAT2A | KYOCERA AVX | 0 | 12061A750GAT2A-ND | ¥30.08285 | Upgrade |
| 12065A750FAT2A | KYOCERA AVX | 0 | 12065A750FAT2A-ND | ¥40.83525 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥50.76150 | ¥203,046 |
| Unit Price without JCT: | ¥50.76150 |
|---|---|
| Unit Price with JCT: | ¥55.83765 |



