
C1206C685K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C685K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C685K4RACTUCT-ND - Cut Tape (CT) 399-C1206C685K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C685K4RACTU |
Description | CAP CER 6.8UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248.00000 | ¥248 |
| 10 | ¥163.40000 | ¥1,634 |
| 50 | ¥129.76000 | ¥6,488 |
| 100 | ¥119.37000 | ¥11,937 |
| 500 | ¥101.84600 | ¥50,923 |
| 1,000 | ¥96.42300 | ¥96,423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥91.95950 | ¥183,919 |
| 4,000 | ¥88.28400 | ¥353,136 |
| 6,000 | ¥86.44250 | ¥518,655 |
| 10,000 | ¥84.40100 | ¥844,010 |
| 14,000 | ¥83.20771 | ¥1,164,908 |
| 20,000 | ¥82.05890 | ¥1,641,178 |
| Unit Price without JCT: | ¥248.00000 |
|---|---|
| Unit Price with JCT: | ¥272.80000 |

