C1206C684J4REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.04957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.04608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.04167
Datasheet
0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C684J4REC7210

DigiKey Part Number
C1206C684J4REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C684J4REC7210
Description
CAP CER 1206 680NF 16V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684J4REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C684J4RECAUTOKEMET0C1206C684J4RECAUTO-ND¥0.04957Parametric Equivalent
C1206C684J4RECAUTO7210KEMET0C1206C684J4RECAUTO7210-ND¥0.04608Parametric Equivalent
C1206C684J4RECTUKEMET0399-C1206C684J4RECTUTR-ND¥0.04167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥6.42540¥64,254
Manufacturers Standard Package
Unit Price without JCT:¥6.42540
Unit Price with JCT:¥7.06794