Upgrade
Upgrade



C1206C683J5JACAUTO | |
|---|---|
DigiKey Part Number | C1206C683J5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683J5JACAUTO |
Description | CAP CER 0.068UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683F5JACAUTO | KEMET | 0 | C1206C683F5JACAUTO-ND | ¥134.56925 | Upgrade |
| C1206C683G5JACAUTO | KEMET | 0 | C1206C683G5JACAUTO-ND | ¥43.52350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥31.91500 | ¥127,660 |
| Unit Price without JCT: | ¥31.91500 |
|---|---|
| Unit Price with JCT: | ¥35.10650 |


