
C1206C681KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C681KGRACTUCT-ND - Cut Tape (CT) 399-C1206C681KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681KGRACTU |
Description | CAP CER 680PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥117.80000 | ¥1,178 |
| 50 | ¥92.06000 | ¥4,603 |
| 100 | ¥84.11000 | ¥8,411 |
| 500 | ¥70.66200 | ¥35,331 |
| 1,000 | ¥66.50200 | ¥66,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥62.11280 | ¥155,282 |
| 5,000 | ¥59.46620 | ¥297,331 |
| 7,500 | ¥58.14040 | ¥436,053 |
| 12,500 | ¥56.67048 | ¥708,381 |
| 17,500 | ¥55.81120 | ¥976,696 |
| 25,000 | ¥54.98464 | ¥1,374,616 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |

