
C1206C562KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16720-2-ND - Tape & Reel (TR) 399-16720-1-ND - Cut Tape (CT) 399-16720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562KDRACAUTO |
Description | CAP CER 1206 5.6NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥178.00000 | ¥178 |
| 10 | ¥113.70000 | ¥1,137 |
| 50 | ¥88.62000 | ¥4,431 |
| 100 | ¥80.87000 | ¥8,087 |
| 500 | ¥67.82400 | ¥33,912 |
| 1,000 | ¥63.79000 | ¥63,790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥59.52960 | ¥148,824 |
| 5,000 | ¥56.96120 | ¥284,806 |
| 7,500 | ¥55.67467 | ¥417,560 |
| 12,500 | ¥54.24832 | ¥678,104 |
| 17,500 | ¥53.41434 | ¥934,751 |
| 25,000 | ¥52.61196 | ¥1,315,299 |
| Unit Price without JCT: | ¥178.00000 |
|---|---|
| Unit Price with JCT: | ¥195.80000 |

