
C1206C512JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C512JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C512JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C512JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C512JBGACAUTO |
Description | CAP CER 5100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C512JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.20000 | ¥502 |
| 50 | ¥37.52000 | ¥1,876 |
| 100 | ¥33.60000 | ¥3,360 |
| 500 | ¥27.02200 | ¥13,511 |
| 1,000 | ¥24.98600 | ¥24,986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥22.84040 | ¥57,101 |
| 5,000 | ¥21.54760 | ¥107,738 |
| 7,500 | ¥20.90013 | ¥156,751 |
| 12,500 | ¥20.18248 | ¥252,281 |
| 17,500 | ¥19.76297 | ¥345,852 |
| 25,000 | ¥19.35936 | ¥483,984 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

