
C1206C479D5GACTU | |
|---|---|
DigiKey Part Number | 399-15581-2-ND - Tape & Reel (TR) 399-15581-1-ND - Cut Tape (CT) 399-15581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479D5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.70000 | ¥357 |
| 50 | ¥26.22000 | ¥1,311 |
| 100 | ¥23.32000 | ¥2,332 |
| 500 | ¥18.39400 | ¥9,197 |
| 1,000 | ¥16.87800 | ¥16,878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.60525 | ¥58,421 |
| 8,000 | ¥13.76125 | ¥110,090 |
| 12,000 | ¥13.33858 | ¥160,063 |
| 20,000 | ¥12.87025 | ¥257,405 |
| 28,000 | ¥12.59639 | ¥352,699 |
| 40,000 | ¥12.33310 | ¥493,324 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

