C1206C473J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥119.89800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥92.37175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥92.62550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥92.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.54625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.52275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.59300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.49950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.48400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥27.23775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥22.63450
Datasheet
0.047 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C473J8JACTU

DigiKey Part Number
399-C1206C473J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473J8JACTU
Description
CAP CER 0.047UF 10V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473F3JACTUKEMET0399-C1206C473F3JACTUTR-ND¥119.89800Upgrade
C1206C473F4JACTUKEMET0399-C1206C473F4JACTUTR-ND¥92.37175Upgrade
C1206C473F5JACTUKEMET0399-C1206C473F5JACTUTR-ND¥92.62550Upgrade
C1206C473F8JACTUKEMET0399-C1206C473F8JACTUTR-ND¥92.28700Upgrade
C1206C473G3JACTUKEMET0399-C1206C473G3JACTUTR-ND¥29.54625Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥21.43575¥85,743
Manufacturers Standard Package
Unit Price without JCT:¥21.43575
Unit Price with JCT:¥23.57933