Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C683J5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C683J5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683J5RECTU |
Description | CAP CER 1206 68NF 50V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683J5REC7210 | KEMET | 0 | C1206C683J5REC7210-ND | ¥5.09130 | Parametric Equivalent |
| C1206C683J5RECAUTO | KEMET | 0 | C1206C683J5RECAUTO-ND | ¥6.84580 | Parametric Equivalent |
| C1206C683J5RECAUTO7210 | KEMET | 0 | C1206C683J5RECAUTO7210-ND | ¥6.35080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥5.25347 | ¥39,401 |
| Unit Price without JCT: | ¥5.25347 |
|---|---|
| Unit Price with JCT: | ¥5.77882 |


