470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471KCGACAUTO

DigiKey Part Number
399-16713-2-ND - Tape & Reel (TR)
399-16713-1-ND - Cut Tape (CT)
399-16713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471KCGACAUTO
Description
CAP CER 1206 470PF 500V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471KCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥106.00000¥1,060
50¥82.32000¥4,116
100¥75.02000¥7,502
500¥62.70200¥31,351
1,000¥58.89300¥58,893
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥54.87120¥137,178
5,000¥52.44620¥262,231
7,500¥51.23173¥384,238
12,500¥49.88560¥623,570
17,500¥49.09851¥859,224
25,000¥48.34100¥1,208,525
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000