
C1206C470KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C470KBRACTUCT-ND - Cut Tape (CT) 399-C1206C470KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470KBRACTU |
Description | CAP CER 47PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥105.00000 | ¥1,050 |
| 50 | ¥81.60000 | ¥4,080 |
| 100 | ¥74.35000 | ¥7,435 |
| 500 | ¥62.11600 | ¥31,058 |
| 1,000 | ¥58.33400 | ¥58,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥54.34080 | ¥135,852 |
| 5,000 | ¥51.93260 | ¥259,663 |
| 7,500 | ¥50.72600 | ¥380,445 |
| 12,500 | ¥49.38944 | ¥617,368 |
| 17,500 | ¥48.60737 | ¥850,629 |
| 25,000 | ¥47.85532 | ¥1,196,383 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

