
C1206C470J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C470J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C470J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C470J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470J5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.10000 | ¥221 |
| 50 | ¥15.76000 | ¥788 |
| 100 | ¥13.85000 | ¥1,385 |
| 500 | ¥10.64200 | ¥5,321 |
| 1,000 | ¥9.65400 | ¥9,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.17100 | ¥32,684 |
| 8,000 | ¥7.62125 | ¥60,970 |
| 12,000 | ¥7.34592 | ¥88,151 |
| 20,000 | ¥7.04085 | ¥140,817 |
| 28,000 | ¥6.86257 | ¥192,152 |
| 40,000 | ¥6.69105 | ¥267,642 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

