1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470F1HACTU

DigiKey Part Number
399-C1206C470F1HACTUTR-ND - Tape & Reel (TR)
399-C1206C470F1HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C470F1HACTU
Description
CAP CER 47PF 100V X8R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470F1HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥56.00000¥56
10¥33.40000¥334
50¥24.62000¥1,231
100¥21.89000¥2,189
500¥17.29800¥8,649
1,000¥15.88200¥15,882
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥14.56825¥58,273
8,000¥12.72775¥101,822
12,000¥12.34342¥148,121
20,000¥12.13995¥242,799
28,000¥11.88429¥332,760
40,000¥11.63835¥465,534
48,000¥11.52181¥553,047
96,000¥11.12930¥1,068,413
100,000¥11.10846¥1,110,846
Manufacturers Standard Package
Unit Price without JCT:¥56.00000
Unit Price with JCT:¥61.60000