Parametric Equivalent
Parametric Equivalent

C1206C393K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206C393K5RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C393K5RAC3123 |
Description | .039UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C393K5RACAUTO | KEMET | 0 | 399-C1206C393K5RACAUTOTR-ND | ¥14.29900 | Parametric Equivalent |
| C1206C393K5RACAUTO7210 | KEMET | 0 | 399-C1206C393K5RACAUTO7210TR-ND | ¥13.24720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.97250 | ¥63,890 |
| Unit Price without JCT: | ¥15.97250 |
|---|---|
| Unit Price with JCT: | ¥17.56975 |



