390 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391K5GACTU

DigiKey Part Number
399-C1206C391K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C391K5GACTUCT-ND - Cut Tape (CT)
399-C1206C391K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C391K5GACTU
Description
CAP CER 390PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,011
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥37.90000¥379
50¥27.92000¥1,396
100¥24.86000¥2,486
500¥19.68600¥9,843
1,000¥18.08800¥18,088
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥15.69325¥62,773
8,000¥14.80388¥118,431
12,000¥14.35858¥172,303
20,000¥13.86495¥277,299
28,000¥13.57646¥380,141
40,000¥13.29893¥531,957
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000