Direct
Upgrade

C1206C391KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C391KCGACTUCT-ND - Cut Tape (CT) 399-C1206C391KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391KCGACTU |
Description | CAP CER 390PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥103.70000 | ¥1,037 |
| 50 | ¥80.44000 | ¥4,022 |
| 100 | ¥73.27000 | ¥7,327 |
| 500 | ¥61.17000 | ¥30,585 |
| 1,000 | ¥57.43000 | ¥57,430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥53.48040 | ¥133,701 |
| 5,000 | ¥51.09980 | ¥255,499 |
| 7,500 | ¥49.90707 | ¥374,303 |
| 12,500 | ¥48.58520 | ¥607,315 |
| 17,500 | ¥47.81206 | ¥836,711 |
| 25,000 | ¥47.06860 | ¥1,176,715 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |



