
C1206C391J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C391J5GACTUCT-ND - Cut Tape (CT) 399-C1206C391J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391J5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.40000 | ¥394 |
| 50 | ¥29.02000 | ¥1,451 |
| 100 | ¥25.86000 | ¥2,586 |
| 500 | ¥20.51800 | ¥10,259 |
| 1,000 | ¥18.86900 | ¥18,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.39675 | ¥65,587 |
| 8,000 | ¥15.47850 | ¥123,828 |
| 12,000 | ¥15.01875 | ¥180,225 |
| 20,000 | ¥14.50915 | ¥290,183 |
| 28,000 | ¥14.21136 | ¥397,918 |
| 40,000 | ¥13.92473 | ¥556,989 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

