0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C334M5RECAUTO

DigiKey Part Number
399-C1206C334M5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C334M5RECAUTOCT-ND - Cut Tape (CT)
399-C1206C334M5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334M5RECAUTO
Description
CAP CER 1206 330NF 50V X7R 20%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334M5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,191
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥32.90000¥329
50¥24.00000¥1,200
100¥21.29000¥2,129
500¥16.72800¥8,364
1,000¥15.31700¥15,317
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥13.83200¥34,580
5,000¥12.93720¥64,686
7,500¥12.48920¥93,669
12,500¥11.99264¥149,908
17,500¥11.70240¥204,792
25,000¥11.42328¥285,582
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000