


C1206C334M5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C334M5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C334M5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C334M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334M5RECAUTO |
Description | CAP CER 1206 330NF 50V X7R 20% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.90000 | ¥329 |
| 50 | ¥24.00000 | ¥1,200 |
| 100 | ¥21.29000 | ¥2,129 |
| 500 | ¥16.72800 | ¥8,364 |
| 1,000 | ¥15.31700 | ¥15,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥13.83200 | ¥34,580 |
| 5,000 | ¥12.93720 | ¥64,686 |
| 7,500 | ¥12.48920 | ¥93,669 |
| 12,500 | ¥11.99264 | ¥149,908 |
| 17,500 | ¥11.70240 | ¥204,792 |
| 25,000 | ¥11.42328 | ¥285,582 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

