0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C334M3REC7210

DigiKey Part Number
399-C1206C334M3REC7210TR-ND - Tape & Reel (TR)
399-C1206C334M3REC7210CT-ND - Cut Tape (CT)
399-C1206C334M3REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334M3REC7210
Description
CAP CER 1206 330NF 25V X7R 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334M3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,947
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥51.00000¥51
10¥29.70000¥297
50¥21.66000¥1,083
100¥19.16000¥1,916
500¥14.97200¥7,486
1,000¥13.67900¥13,679
2,500¥12.31600¥30,790
5,000¥11.49560¥57,478
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥10.82030¥108,203
20,000¥10.26445¥205,289
30,000¥9.98610¥299,583
50,000¥9.67760¥483,880
70,000¥9.49716¥664,801
100,000¥9.32365¥932,365
Manufacturers Standard Package
Unit Price without JCT:¥51.00000
Unit Price with JCT:¥56.10000