
C1206C330KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C330KDGACTUCT-ND - Cut Tape (CT) 399-C1206C330KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KDGACTU |
Description | CAP CER 33PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥105.70000 | ¥1,057 |
| 50 | ¥82.12000 | ¥4,106 |
| 100 | ¥74.83000 | ¥7,483 |
| 500 | ¥62.53600 | ¥31,268 |
| 1,000 | ¥58.73300 | ¥58,733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥54.71960 | ¥136,799 |
| 5,000 | ¥52.29920 | ¥261,496 |
| 7,500 | ¥51.08720 | ¥383,154 |
| 12,500 | ¥49.74360 | ¥621,795 |
| 17,500 | ¥48.95829 | ¥856,770 |
| 25,000 | ¥48.20208 | ¥1,205,052 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

