33 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330KDGACTU

DigiKey Part Number
399-C1206C330KDGACTUTR-ND - Tape & Reel (TR)
399-C1206C330KDGACTUCT-ND - Cut Tape (CT)
399-C1206C330KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330KDGACTU
Description
CAP CER 33PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C1206C330KDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,605
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1¥166.00000¥166
10¥105.70000¥1,057
50¥82.12000¥4,106
100¥74.83000¥7,483
500¥62.53600¥31,268
1,000¥58.73300¥58,733
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,500¥54.71960¥136,799
5,000¥52.29920¥261,496
7,500¥51.08720¥383,154
12,500¥49.74360¥621,795
17,500¥48.95829¥856,770
25,000¥48.20208¥1,205,052
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000