
C1206C301J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C301J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C301J5GACTUCT-ND - Cut Tape (CT) 399-C1206C301J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C301J5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C301J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥44.20000 | ¥442 |
| 50 | ¥32.80000 | ¥1,640 |
| 100 | ¥29.30000 | ¥2,930 |
| 500 | ¥23.39200 | ¥11,696 |
| 1,000 | ¥21.57100 | ¥21,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.83800 | ¥75,352 |
| 8,000 | ¥17.82263 | ¥142,581 |
| 12,000 | ¥17.31417 | ¥207,770 |
| 20,000 | ¥16.75070 | ¥335,014 |
| 28,000 | ¥16.42121 | ¥459,794 |
| 40,000 | ¥16.10425 | ¥644,170 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

