Parametric Equivalent
Parametric Equivalent

C1206C274K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C274K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C274K5RALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C274K5RACTU | KEMET | 11,839 | 399-C1206C274K5RACTUCT-ND | ¥106.00000 | Parametric Equivalent |
| C1206F274K5RACTU | KEMET | 0 | 399-C1206F274K5RACTUTR-ND | ¥32.91525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥30.36625 | ¥121,465 |
| Unit Price without JCT: | ¥30.36625 |
|---|---|
| Unit Price with JCT: | ¥33.40288 |



