
C1206C271JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16701-2-ND - Tape & Reel (TR) 399-16701-1-ND - Cut Tape (CT) 399-16701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JGGACAUTO |
Description | CAP CER 1206 270PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JGGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥129.60000 | ¥1,296 |
| 50 | ¥101.68000 | ¥5,084 |
| 100 | ¥93.08000 | ¥9,308 |
| 500 | ¥78.56000 | ¥39,280 |
| 1,000 | ¥74.06700 | ¥74,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥70.36950 | ¥140,739 |
| 4,000 | ¥67.32500 | ¥269,300 |
| 6,000 | ¥65.80000 | ¥394,800 |
| 10,000 | ¥64.10980 | ¥641,098 |
| 14,000 | ¥63.12136 | ¥883,699 |
| 20,000 | ¥62.17035 | ¥1,243,407 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

