Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223K1RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1206C223K1RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RAC3124 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K1RAC3070 | KEMET | 0 | 399-C1206C223K1RAC3070TR-ND | ¥15.97250 | Parametric Equivalent |
| C1206C223K1RAC3071 | KEMET | 0 | 399-C1206C223K1RAC3071TR-ND | ¥13.18750 | Parametric Equivalent |
| C1206C223K1RAC3123 | KEMET | 0 | 399-C1206C223K1RAC3123TR-ND | ¥17.60900 | Parametric Equivalent |
| C1206C223K1RAC3179 | KEMET | 0 | 399-C1206C223K1RAC3179TR-ND | ¥13.18750 | Parametric Equivalent |
| C1206C223K1RAC7210 | KEMET | 10,000 | 399-C1206C223K1RAC7210CT-ND | ¥61.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.53860 | ¥145,386 |
| Unit Price without JCT: | ¥14.53860 |
|---|---|
| Unit Price with JCT: | ¥15.99246 |





