C1206C333JMGECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.30090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.10780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7.53550
Datasheet
0.033 µF ±5% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333JMGECTU

DigiKey Part Number
399-C1206C333JMGECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C333JMGECTU
Description
CAP CER 1206 33NF 63V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333JMGECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C333JMGEC7210KEMET0C1206C333JMGEC7210-ND¥6.30090Parametric Equivalent
C1206C333JMGECAUTOKEMET0C1206C333JMGECAUTO-ND¥8.10780Parametric Equivalent
C1206C333JMGECAUTO7210KEMET0C1206C333JMGECAUTO7210-ND¥7.53550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.79260¥33,963
Unit Price without JCT:¥6.79260
Unit Price with JCT:¥7.47186