
C1206C222JCGACTU | |
---|---|
DigiKey Part Number | 399-C1206C222JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C222JCGACTUCT-ND - Cut Tape (CT) 399-C1206C222JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥126.00000 | ¥126 |
10 | ¥79.20000 | ¥792 |
100 | ¥55.29000 | ¥5,529 |
1,000 | ¥42.80100 | ¥42,801 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥33.48900 | ¥66,978 |
4,000 | ¥33.06575 | ¥132,263 |
6,000 | ¥32.93233 | ¥197,594 |
10,000 | ¥32.61620 | ¥326,162 |
14,000 | ¥32.03414 | ¥448,478 |
20,000 | ¥31.94575 | ¥638,915 |
50,000 | ¥30.51848 | ¥1,525,924 |
Unit Price without JCT: | ¥126.00000 |
---|---|
Unit Price with JCT: | ¥138.60000 |