
C1206C221KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16692-2-ND - Tape & Reel (TR) 399-16692-1-ND - Cut Tape (CT) 399-16692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KDGACAUTO |
Description | CAP CER 1206 220PF 1000V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥109.80000 | ¥1,098 |
| 50 | ¥85.48000 | ¥4,274 |
| 100 | ¥77.97000 | ¥7,797 |
| 500 | ¥65.28200 | ¥32,641 |
| 1,000 | ¥61.35900 | ¥61,359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥57.21640 | ¥143,041 |
| 5,000 | ¥54.71860 | ¥273,593 |
| 7,500 | ¥53.46747 | ¥401,006 |
| 12,500 | ¥52.08080 | ¥651,010 |
| 17,500 | ¥51.26994 | ¥897,224 |
| 25,000 | ¥50.48964 | ¥1,262,241 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

