
C1206C220J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20227-2-ND - Tape & Reel (TR) 399-20227-1-ND - Cut Tape (CT) 399-20227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220J5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.10000 | ¥221 |
| 50 | ¥15.78000 | ¥789 |
| 100 | ¥13.88000 | ¥1,388 |
| 500 | ¥10.66200 | ¥5,331 |
| 1,000 | ¥9.67200 | ¥9,672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.18675 | ¥32,747 |
| 8,000 | ¥7.63588 | ¥61,087 |
| 12,000 | ¥7.35992 | ¥88,319 |
| 20,000 | ¥7.05435 | ¥141,087 |
| 28,000 | ¥6.87568 | ¥192,519 |
| 40,000 | ¥6.70385 | ¥268,154 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

